8T49N287A-047NLGI
Description: Processor Specific Clock Generator, 1000MHz, CMOS

Overview of 8T49N287A-047NLGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8T49N287A-998NLGI8 Renesas Electronics Corporation FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out)
8T49N287A-994NLGI Renesas Electronics Corporation FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out)
8T49N287A-999NLGI# Renesas Electronics Corporation FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out)

CAD Models for 8T49N287A-047NLGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8T49N287A-047NLGI by Integrated Device Technology Inc

8T49N287A-047NLGI
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
VFQFN-56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-09-11
Additional Feature
IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY
JESD-30 Code
S-XQCC-N56
Length
8 mm
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
1000 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
40 MHz
Seated Height-Max
1 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. 8T49N287A-047NLGI
    Integrated Device Technology Inc
    Processor Specific Clock Generator, 1000MHz, CMOS
    VS

Alternate Parts for 8T49N287A-047NLGI

This table gives cross-reference parts and alternative options found for 8T49N287A-047NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N287A-047NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8T49N286A-DDDNLGI Processor Specific Clock Generator Integrated Device Technology Inc 8T49N287A-047NLGI vs 8T49N286A-DDDNLGI
8T49N286A-DDDNLGI8 Processor Specific Clock Generator Integrated Device Technology Inc 8T49N287A-047NLGI vs 8T49N286A-DDDNLGI8
8T49N285-998NLGI8 VFQFPN-56, Reel Integrated Device Technology Inc 8T49N287A-047NLGI vs 8T49N285-998NLGI8

Related Parts for 8T49N287A-047NLGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8T49N287A-047NLGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8T49N287A-047NLGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 8T49N287A-047NLGI would you like to use for your alert(s)?
  • Please alert me when 8T49N287A-047NLGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8T49N287A-047NLGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8T49N287A-047NLGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8T49N287A-047NLGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8T49N287A-047NLGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8T49N287A-047NLGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: