Parametric results for: 8T49N287A-047NLGI under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 8t49n287a047nlgi
Select parts from the table below to compare.
Compare
Compare
8T49N287A-047NLGI
Renesas Electronics Corporation
Check for Price Yes Active 40 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N56 85 °C -40 °C 260 30 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm RENESAS ELECTRONICS CORP VFQFN-56 compliant
8T49N287A-047NLGI
Integrated Device Technology Inc
Check for Price Yes Transferred 40 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N56 85 °C -40 °C 260 30 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFN-56 compliant EAR99 8542.39.00.01 2017-09-11