Part Details for 8T49N287A-047NLGI by Renesas Electronics Corporation
Overview of 8T49N287A-047NLGI by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8T49N287A-047NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8T49N287A-047NLGI
|
Avnet Americas | Universal Frequency Translator Double 0.008MHz to 1000MHz 56-Pin VFQFN Tray - Trays (Alt: 8T49N287A-047NLGI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | |
DISTI #
8T49N287A-047NLGI
|
Avnet Americas | Universal Frequency Translator Double 0.008MHz to 1000MHz 56-Pin VFQFN Tray - Trays (Alt: 8T49N287A-047NLGI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ |
Part Details for 8T49N287A-047NLGI
8T49N287A-047NLGI CAD Models
8T49N287A-047NLGI Part Data Attributes:
|
8T49N287A-047NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T49N287A-047NLGI
Renesas Electronics Corporation
Processor Specific Clock Generator, 1000MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VFQFN-56 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |