Part Details for 8T610B35AN by SOURIAU-SUNBANK
Overview of 8T610B35AN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 8T610B35AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-8T610B35AN-ND
|
DigiKey | 8T 13C 13#22D PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$44.9500 / $59.4600 | Buy Now |
DISTI #
649-8T610B35AN
|
Mouser Electronics | Circular MIL Spec Connector 8T 13C 13#22D PIN PLUG | 0 |
|
$71.5900 / $79.0800 | Order Now |
DISTI #
8T610B35AN
|
PEI Genesis | 8T 13C 13#22D PIN PLUG Min Qty: 1 | 72 |
|
$32.2500 / $48.8300 | Buy Now |
Part Details for 8T610B35AN
8T610B35AN CAD Models
8T610B35AN Part Data Attributes
|
8T610B35AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8T610B35AN
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |