-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radio Synchronizer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8V19N850DNLGI8TR-ND
|
DigiKey | IC CLOCK GENERATOR 88VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.6900 | Buy Now |
DISTI #
8V19N850DNLGI8
|
Avnet Americas | - Tape and Reel (Alt: 8V19N850DNLGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$23.3680 / $26.6800 | Buy Now |
DISTI #
972-8V19N850DNLGI8
|
Mouser Electronics | Clock Generators & Support Products 8V19N850D CLOCK SYNCHRONIZER FOR WIRELESS RADIO RoHS: Compliant | 0 |
|
$23.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$22.4400 | Buy Now |
DISTI #
8V19N850DNLGI8
|
Avnet Americas | - Tape and Reel (Alt: 8V19N850DNLGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$23.3680 / $26.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8V19N850DNLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8V19N850DNLGI8
Renesas Electronics Corporation
Radio Synchronizer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-88 | |
Pin Count | 88 | |
Manufacturer Package Code | NLG88P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2949.12 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.4SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1000 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1725 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |