Filter Your Search
1 - 1 of 1 results
|
8V19N850DNLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 GHz | 2.9491 GHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 1.725 A | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N88 | e3 | 3 | 105 °C | -40 °C | 260 | 88 | UNSPECIFIED | HVQCCN | LCC88,.4SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 400 µm | QUAD | 900 µm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-88 | 88 | NLG88P2 | compliant | NLR | 8542390001 | Renesas Electronics |