Part Details for 8W-13.000MBA-T by TXC Corporation
Overview of 8W-13.000MBA-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Renewable Energy
Motor control systems
Price & Stock for 8W-13.000MBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1653
|
Newark | Osc, 13Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:13Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:3.3V, Product Range:8W Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 8W-13.000MBA-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.5700 | Buy Now |
DISTI #
86R1652
|
Newark | Oscillator, 13 Mhz, Product Range:8W Series, Operating Temperature Min:-10°C, Operating Temperature Max:70°C, Frequency:13Mhz, Load Capacitance:15Pf, No. Of Pins:4, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage Max:3.3Vrohs Compliant: Yes |Txc 8W-13.000MBA-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 | Buy Now |
DISTI #
887-1409-1-ND
|
DigiKey | XTAL OSC XO 13.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3635 / $2.1700 | Buy Now |
DISTI #
717-8W-13.000MBA-T
|
Mouser Electronics | Standard Clock Oscillators 13MHz 3.3Volt 25ppm -10C +70C RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.2500 | Buy Now |
Part Details for 8W-13.000MBA-T
8W-13.000MBA-T CAD Models
8W-13.000MBA-T Part Data Attributes
|
8W-13.000MBA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8W-13.000MBA-T
TXC Corporation
OSC 13.000 MHZ 3.3V SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,61/53 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |