Part Details for 8W12000013 by TXC Corporation
Overview of 8W12000013 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8W12000013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8W12000013-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-8W12000013
|
Mouser Electronics | Standard Clock Oscillators 12MHz 1.8V -20C +70C RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
Part Details for 8W12000013
8W12000013 CAD Models
8W12000013 Part Data Attributes:
|
8W12000013
TXC Corporation
Buy Now
|
Compare Parts:
8W12000013
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |