Part Details for 8WL-100.000MBD-T by TXC Corporation
Overview of 8WL-100.000MBD-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 8WL-100.000MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8WL-100.000MBD-TCT-ND
|
DigiKey | XTAL OSC XO 100.00MHZ 3.3V CMOS Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8863 / $1.4800 | Buy Now |
DISTI #
717-8WL-100.000MBD-T
|
Mouser Electronics | Standard Clock Oscillators 2.5x2.0 Tight Stability & Wide Temp CMOS Quartz Oscillator / Ceramic, 3.3V, +/-25ppm (-40 to 85C) RoHS: Compliant | 0 |
|
$0.8530 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.8130 | Buy Now |
Part Details for 8WL-100.000MBD-T
8WL-100.000MBD-T CAD Models
8WL-100.000MBD-T Part Data Attributes
|
8WL-100.000MBD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8WL-100.000MBD-T
TXC Corporation
CMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,73/61 | |
Physical Dimension | 2.5mm x 2 mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |