8WL-100.000MDD-T
TXC Corporation
Description: CMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN

Overview of 8WL-100.000MDD-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 8WL-100.000MDD-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 887-8WL-100.000MDD-TCT-ND
DigiKey XTAL OSC XO 100.00MHZ 1.8V CMOS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 465
In Stock
  • 1 $1.4800
  • 10 $1.4110
  • 50 $1.3786
  • 100 $1.1817
  • 500 $1.1489
  • 1,000 $0.9683
  • 3,000 $0.9191
  • 6,000 $0.8863
$0.8863 / $1.4800 Buy Now
DISTI # 717-8WL-100.000MDD-T
Mouser Electronics Standard Clock Oscillators 2.5x2.0 Tight Stability & Wide Temp CMOS Quartz Oscillator / Ceramic, 1.8V, +/-25ppm (-40 to 85C) RoHS: Compliant 0
  • 3,000 $0.8700
  • 9,000 $0.8530
$0.8530 / $0.8700 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks 0
  • 1,000 $0.8130
$0.8130 Buy Now

CAD Models for 8WL-100.000MDD-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8WL-100.000MDD-T by TXC Corporation

8WL-100.000MDD-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.08X.1,73/61
Physical Dimension
2.5mm x 2 mm x 0.8mm
Rise Time-Max
5 ns
Supply Current-Max
30 mA
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. 8WL-100.000MDD-T
    TXC Corporation
    CMOS Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8WL-100.000MDD-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8WL-100.000MDD-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 8WL-100.000MDD-T would you like to use for your alert(s)?
  • Please alert me when 8WL-100.000MDD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8WL-100.000MDD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8WL-100.000MDD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8WL-100.000MDD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8WL-100.000MDD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8WL-100.000MDD-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: