There are no models available for this part yet.
Overview of 9-1318119-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9-1318119-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-9-1318119-4-ND
|
DigiKey | DYNAMIC D2100 REC HSG 8P DBL Y N Min Qty: 4000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1731 | Buy Now | |
DISTI #
9-1318119-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 9-1318119-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1525 | Buy Now | |
DISTI #
571-9-1318119-4
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D2100 REC HSG 8P DBL Y NATURAL RoHS: Compliant | 0 |
|
$0.1790 / $0.2070 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1614 | Buy Now | ||
DISTI #
AMP9-1318119-4
|
Heilind Electronics | DYNAMIC D2100 REC HSG 8P DBL Y | Americas - 0 in Stock |
|
$0.1569 / $0.2078 | Buy Now | |
Onlinecomponents.com | DYNAMIC D2100 REC HSG 8P DBL Y NATURAL RoHS: Compliant |
2305 Partner Stock |
|
$0.1917 / $0.2522 | Buy Now | ||
DISTI #
913181194-TEC
|
TME | 9-1318119-4 Min Qty: 93 | 2305 |
|
$0.3435 / $0.4083 | Buy Now | |
DISTI #
AMP9-1318119-4
|
Interstate Connecting Components | DYNAMIC D2100 REC HSG 8P DBL Y | 0 |
|
$0.1569 / $0.2078 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2996 |
|
RFQ | |||
DISTI #
C1S114410993985
|
Chip1Stop | DYNAMIC D2100 REC HSG 8P DBL Y NATURAL | 2305 |
|
$0.3410 / $0.4070 | Buy Now |
CAD Models for 9-1318119-4 by TE Connectivity
Part Data Attributes for 9-1318119-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.147 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|