Part Details for 9-1414992-1 by TE Connectivity
Overview of 9-1414992-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 9-1414992-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2294
|
Newark | Vfma11F41A402-Ev-Tray |Te Connectivity 9-1414992-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.4000 | Buy Now |
DISTI #
42AJ7406
|
Newark | Vfma11F41A402-Ev-Tray/Te Connectivity/Amp Brand |Amp Te Connectivity 9-1414992-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $7.6400 | Buy Now |
DISTI #
9-1414992-1
|
Avnet Americas | VFMA11F41A402-EV-TRAY - Trays (Alt: 9-1414992-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
RFQ | |
DISTI #
9-1414992-1
|
Avnet Americas | VFMA11F41A402-EV-TRAY - Trays (Alt: 9-1414992-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 9-1414992-1
|
PEI Genesis | Power/Signal Relay, 1 Form A | 85 |
|
Buy Now | |
DISTI #
000000000003837725
|
Sager | Automotive Relays VFMA11F41A402-EV-TRAY | 0 |
|
Buy Now |
Part Details for 9-1414992-1
9-1414992-1 CAD Models
9-1414992-1 Part Data Attributes:
|
9-1414992-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1414992-1
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, DC Input, Random
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 119 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for 9-1414992-1
This table gives cross-reference parts and alternative options found for 9-1414992-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1414992-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1414992-1 | (9-1414992-1) VFMA11F41A402-EV-TRAY | TE Connectivity | 9-1414992-1 vs 9-1414992-1 |
1432885-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.133A (COIL), 12VDC (COIL), 1600mW (COIL), 10A (CONTACT), 12VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1414992-1 vs 1432885-1 |