-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1415534-4) PT2L7TD0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9379
|
Newark | Pt2L7Td0 |Amp Te Connectivity 9-1415534-4 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3100 / $39.5100 | Buy Now |
DISTI #
57AC7175
|
Newark | Power Relay, Dpdt, 12A, 240Vac, Din Rail, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:12A, Product Range:Pt Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 9-1415534-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.7400 / $18.9600 | Buy Now |
DISTI #
9-1415534-4
|
Avnet Americas | Electromechanical Relay DPDT 12A 230VAC 19.465KOhm DIN Rail - Bulk (Alt: 9-1415534-4) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$25.0632 / $30.1608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$26.5500 | Buy Now |
DISTI #
AMP9-1415534-4
|
Heilind Electronics | PT2L7TD0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT2L7TD0 RoHS: Compliant |
13 In Stock |
|
$23.2700 / $31.5300 | Buy Now |
DISTI #
62998329
|
Verical | Power Relay 230VAC 12A DPDT(77x27.2x78.3)mm DIN Rail RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 10 |
|
$38.9711 / $39.9114 | Buy Now |
DISTI #
9-1415534-4
|
Avnet Americas | Electromechanical Relay DPDT 12A 230VAC 19.465KOhm DIN Rail - Bulk (Alt: 9-1415534-4) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$25.0632 / $30.1608 | Buy Now |
DISTI #
PT2L7TD0
|
TME | Relay: interface, DPDT, Ucoil: 230VAC, 12A, 12A/250VAC, 12A/30VDC Min Qty: 1 | 2 |
|
$18.4400 / $24.5900 | Buy Now |
DISTI #
AMP9-1415534-4
|
Interstate Connecting Components | PT2L7TD0 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1415534-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1415534-4
TE Connectivity
(9-1415534-4) PT2L7TD0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(DC): 184 V , COIL RELEASE VOLTAGE(DC): 69 V | |
Body Breadth | 27.2 mm | |
Body Height | 78.3 mm | |
Body Length or Diameter | 77 mm | |
Coil Current(AC)-Max | 0.004 A | |
Coil Power | 1000 mW | |
Coil Resistance | 19465 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 12A@240VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 22.5mm x 29mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 74 g |
This table gives cross-reference parts and alternative options found for 9-1415534-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1415534-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393154-5 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1415534-4 vs 1393154-5 |
9-1415534-4 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1415534-4 vs 9-1415534-4 |
1393154-6 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1415534-4 vs 1393154-6 |