There are no models available for this part yet.
Overview of 9-1423162-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9-1423162-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9-1423162-1-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 4 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$900.0875 | Buy Now | |
DISTI #
9-1423162-1
|
Avnet Americas | 7022BBX=RLY,STD,OFF,2P,240VAC, - Bulk (Alt: 9-1423162-1) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$778.9534 / $937.3846 | Buy Now | |
DISTI #
571-9-1423162-1
|
Mouser Electronics | Time Delay & Timing Relays 7022BBX=RLY,STD,OFF 2P,240VAC,5SEC,X RoHS: Not Compliant | 0 |
|
$901.5800 | Order Now | |
DISTI #
71994282
|
RS | Relay, 7022Bbx=Std, Off, 2P, 240Vac,5Sec, X | TE Connectivity 9-1423162-1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$897.7700 | RFQ | |
DISTI #
AMP9-1423162-1
|
Heilind Electronics | 7022BBX=RLY,STD,OFF,2P,240VAC, | Americas - 0 in Stock |
|
$567.1080 / $990.1951 | Buy Now | |
Onlinecomponents.com | 7022BBX=RLY,STD,OFF,2P,240VAC,5SEC,X |
6 Partner Stock |
|
$768.1200 / $1,044.6200 | Buy Now | ||
DISTI #
914231621-TEC
|
TME | 9-1423162-1 Min Qty: 1 | 6 |
|
$826.4608 / $1,050.5232 | Buy Now | |
DISTI #
AMP9-1423162-1
|
Interstate Connecting Components | 7022BBX=RLY,STD,OFF,2P,240VAC, | 0 |
|
$567.1080 / $990.1951 | Buy Now | |
DISTI #
000000000002480688
|
Sager | Time Delay & Timing Relays 7022BBX=RLY,STD,OFF 2P,240VAC,5SEC,X Min Qty: 1 | 0 |
|
$610.4300 / $962.6900 | Buy Now | |
DISTI #
9-1423162-1
|
Avnet Abacus | (Alt: 9-1423162-1) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 9-1423162-1 by TE Connectivity
Part Data Attributes for 9-1423162-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
45 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(AC)-Max
|
240 V
|
Coil/Input Supply Type
|
AC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
114.8 X 82.55 X 78.48
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
OFF-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|