Part Details for 9-1423162-4 by TE Connectivity
Overview of 9-1423162-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1423162-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1423162-4
|
Avnet Americas | 7022AFM=RLY,STD,OFF,2P,120VAC, - Bulk (Alt: 9-1423162-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71993606
|
RS | Relay, 7022Afm=Std, Off, 2P, 120Vac,10Min, M | TE Connectivity 9-1423162-4 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$721.0100 | RFQ |
DISTI #
000000000002480691
|
Sager | Time Delay & Timing Relays 7022AFM=RLY,STD,OFF, 2P,120VAC,10MIN,M | 0 |
|
Buy Now |
Part Details for 9-1423162-4
9-1423162-4 CAD Models
9-1423162-4 Part Data Attributes
|
9-1423162-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1423162-4
TE Connectivity
7022AFM=RLY,STD,OFF,2P,120VAC,10MIN,M
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |