Part Details for 9-1423162-6 by TE Connectivity
Overview of 9-1423162-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1423162-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1423162-6-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$937.5850 | Buy Now |
DISTI #
9-1423162-6
|
Avnet Americas | 7022AEM=RLY,STD,OFF,2P,120V,20 - Bulk (Alt: 9-1423162-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$811.4034 / $976.4346 | Buy Now |
DISTI #
571-9-1423162-6
|
Mouser Electronics | Time Delay & Timing Relays 7022AEM=RLY,STD,OFF 2P,120V,200S,M RoHS: Not Compliant | 0 |
|
$937.4600 | Order Now |
DISTI #
71993934
|
RS | Relay, 7022Aem=Std, Off, 2P, 120V, 200S, M | TE Connectivity 9-1423162-6 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,225.5800 | RFQ |
DISTI #
AMP9-1423162-6
|
Heilind Electronics | 7022AEM=RLY,STD,OFF,2P,120V,20 | Americas - 0 in Stock |
|
$590.7330 / $1,031.4450 | Buy Now |
|
Onlinecomponents.com | 7022AEM=RLY,STD,OFF,2P,120V,200S,M | 0 |
|
$645.9600 / $955.0400 | Buy Now |
DISTI #
AMP9-1423162-6
|
Interstate Connecting Components | 7022AEM=RLY,STD,OFF,2P,120V,20 | 0 |
|
$590.7330 / $1,031.4450 | Buy Now |
DISTI #
000000000002480693
|
Sager | Time Delay & Timing Relays 7022AEM=RLY,STD,OFF 2P,120V,200S,M Min Qty: 1 | 0 |
|
$635.8700 / $1,002.7900 | Buy Now |
DISTI #
9-1423162-6
|
Avnet Abacus | (Alt: 9-1423162-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7022AEM=RLY,STD,OFF,2P,120V,200S,M | 0 |
|
$645.9600 / $955.0400 | Buy Now |
Part Details for 9-1423162-6
9-1423162-6 CAD Models
9-1423162-6 Part Data Attributes
|
9-1423162-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1423162-6
TE Connectivity
7022AEM=RLY,STD,OFF,2P,120V,200S,M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |