Part Details for 9-1437490-0 by TE Connectivity
Overview of 9-1437490-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9-1437490-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1437490-0
|
Avnet Americas | 7024RD=60V DC 5-50 SECS - Bulk (Alt: 9-1437490-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$795.5796 / $957.3924 | Buy Now |
DISTI #
AMP9-1437490-0
|
Heilind Electronics | 7024RD=60V DC 5-50 SECS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7024RD=60V DC 5-50 SECS | 0 |
|
$784.6200 / $1,432.7200 | Buy Now |
DISTI #
9-1437490-0
|
Avnet Americas | 7024RD=60V DC 5-50 SECS - Bulk (Alt: 9-1437490-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$795.5796 / $957.3924 | Buy Now |
DISTI #
9-1437490-0
|
Avnet Americas | 7024RD=60V DC 5-50 SECS - Bulk (Alt: 9-1437490-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$795.5796 / $957.3924 | Buy Now |
DISTI #
AMP9-1437490-0
|
Interstate Connecting Components | 7024RD=60V DC 5-50 SECS | 0 |
|
Buy Now | |
DISTI #
3186202
|
Farnell | 7024RD=60V DC 5-50 SECS RoHS: Not Compliant Min Qty: 5 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$961.5871 | Buy Now |
|
Master Electronics | 7024RD=60V DC 5-50 SECS | 0 |
|
$784.6200 / $1,432.7200 | Buy Now |
Part Details for 9-1437490-0
9-1437490-0 CAD Models
9-1437490-0 Part Data Attributes
|
9-1437490-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437490-0
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |