-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8134-HC-5P3LF=PB FREE HOLTITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4546
|
Newark | Socket, 2.39Mm, Tin, Insulation:Non Insulated, Mounting Hole Dia:1.57Mm, Terminal Plating:Tin, Overall Length:2.39Mm, Length - Below Flange:-, Product Range:Holtite Series Rohs Compliant: Yes |Te Connectivity 9-1437514-0 RoHS: Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A122922-ND
|
DigiKey | CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
220980 In Stock |
|
$0.1598 / $0.2900 | Buy Now |
DISTI #
9-1437514-0
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece - Bulk (Alt: 9-1437514-0) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
571-9-1437514-0
|
Mouser Electronics | IC & Component Sockets 8134-HC-5P3LF PB FREE HOLTITE RoHS: Compliant | 0 |
|
$0.1470 | Order Now |
|
Future Electronics | 8134-HC-5P3LF=PB FREE HOLTITE RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.1230 | Buy Now |
DISTI #
AMP9-1437514-0
|
Heilind Electronics | 8134-HC-5P3LFPB FREE HOLTITE | Americas - 0 in Stock |
|
$0.1521 | Buy Now |
|
Onlinecomponents.com | 8134-HC-5P3LF=PB FREE HOLTITE RoHS: Compliant | 0 |
|
$0.1311 / $0.3847 | Buy Now |
DISTI #
AMP9-1437514-0
|
Interstate Connecting Components | 8134-HC-5P3LFPB FREE HOLTITE | 0 |
|
$0.1521 | Buy Now |
DISTI #
9-1437514-0
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece (Alt: 9-1437514-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1437514-0
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece (Alt: 9-1437514-0) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1437514-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437514-0
TE Connectivity
8134-HC-5P3LF=PB FREE HOLTITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 5 A | |
Device Socket Type | IC SOCKET | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Termination Type | PRESS FIT |