-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-9-1437514-3
|
Mouser Electronics | IC & Component Sockets 322-HCS5P3-100LF RoHS: Compliant | 0 |
|
$0.1980 / $0.2080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1801 | Buy Now |
DISTI #
AMP9-1437514-3
|
Heilind Electronics | 322-HCS5P3-100LF=LF HOLTITE | Americas - 0 in Stock |
|
$0.2251 / $0.2284 | Buy Now |
|
Onlinecomponents.com | 322-HCS5P3-100LF=LF HOLTITE RoHS: Compliant | 0 |
|
$0.1900 / $0.3979 | Buy Now |
DISTI #
AMP9-1437514-3
|
Interstate Connecting Components | 322-HCS5P3-100LF=LF HOLTITE | 0 |
|
$0.2251 / $0.2284 | Buy Now |
DISTI #
9-1437514-3
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Reel (Alt: 9-1437514-3) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1437514-3
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Reel (Alt: 9-1437514-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 322-HCS5P3-100LF=LF HOLTITE RoHS: Compliant | 0 |
|
$0.1900 / $0.3979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1437514-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437514-3
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Termination Type | PRESS FIT |