Part Details for 9-1437719-9 by TE Connectivity
Overview of 9-1437719-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 9-1437719-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1004
|
Newark | Standard Circular Conn T01-0580-S04-Female Rec |Te Connectivity 9-1437719-9 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$28.8200 / $30.7100 | Buy Now |
DISTI #
60M3341
|
Newark | T01-0580-S04=Industrial Connec Rohs Compliant: Yes |Te Connectivity 9-1437719-9 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3800 | Buy Now |
DISTI #
A122162-ND
|
DigiKey | CONN RCPT FMALE 4POS SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
530 In Stock |
|
$18.7248 / $24.0200 | Buy Now |
DISTI #
9-1437719-9
|
Avnet Americas | Conn Shielded Circular Subminiature SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 9-1437719-9) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$17.6764 / $21.2716 | Buy Now |
|
Future Electronics | T01-0580-S04-FEMALE REC PANEL MNT SOLDER RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$18.3600 / $18.7400 | Buy Now |
DISTI #
AMP9-1437719-9
|
Heilind Electronics | T01-0580-S04-FEMALE REC PANEL | Americas - 0 in Stock |
|
$22.0295 | Buy Now |
|
Onlinecomponents.com | T01-0580-S04-FEMALE REC PANEL MNT SOLDER RoHS: Compliant |
29 Partner Stock |
|
$16.7800 / $20.7900 | Buy Now |
DISTI #
T01-0580-S04
|
TME | Connector: M9, socket, female, Plating: gold-plated, Urated: 60V Min Qty: 200 | 0 |
|
$17.8600 / $25.4600 | RFQ |
DISTI #
AMP9-1437719-9
|
Interstate Connecting Components | T01-0580-S04-FEMALE REC PANEL | 0 |
|
$22.0295 | Buy Now |
DISTI #
9-1437719-9
|
Avnet Abacus | Conn Shielded Circular Subminiature SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port (Alt: 9-1437719-9) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 9-1437719-9
9-1437719-9 CAD Models
9-1437719-9 Part Data Attributes
|
9-1437719-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437719-9
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG |