Part Details for 9-146262-0 by TE Connectivity
Overview of 9-146262-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 9-146262-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9722
|
Newark | 80 Modii Hdr Drst B/A 100 W/Hd |Amp Te Connectivity 9-146262-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 | Buy Now |
DISTI #
9-146262-0
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 9-146262-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-9-146262-0
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRST B/A 100 W/HD RoHS: Compliant | 0 |
|
$6.8300 / $7.2200 | Order Now |
DISTI #
72053092
|
RS | Connector, AMPMODU, 80 Modii Hdr Drst B/A 100 W/Hd | TE Connectivity 9-146262-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9900 / $7.1900 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD , BREAKAWAY, DOUBLE ROW, .100 X.100 C/L, VERTICAL, .025 SQ. POSTS, HIGH TEMPERATURE RoHS: Compliant | 0 |
|
$5.8900 / $12.3400 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD , BREAKAWAY, DOUBLE ROW, .100 X.100 C/L, VERTICAL, .025 SQ. POSTS, HIGH TEMPERATURE RoHS: Compliant | 0 |
|
$5.8900 / $12.3400 | Buy Now |
Part Details for 9-146262-0
9-146262-0 CAD Models
9-146262-0 Part Data Attributes
|
9-146262-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-146262-0
TE Connectivity
80 MODII HDR DRST B/A 100 W/HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-146262-0
This table gives cross-reference parts and alternative options found for 9-146262-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-146262-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-104434-0 | 80 MODII HDR DRST B/A W/HD | TE Connectivity | 9-146262-0 vs 2-104434-0 |