-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-160477-2) 187 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0528
|
Newark | Female Disconnect, 4.8Mm, 16-14Awg, Blu, Product Range:Pidg Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.8Mm X 0.5Mm, Tab Size - Imperial:0.189" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 9-160477-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1840 |
|
$0.1420 | Buy Now |
DISTI #
A114603-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 58 Weeks Container: Bulk |
251 In Stock |
|
$0.4140 / $0.5900 | Buy Now |
DISTI #
9-160477-2
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG F 22.4mm 5.7mm Tin Loose Piece - Bulk (Alt: 9-160477-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
18AH0528
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG F 22.4mm 5.7mm Tin Loose Piece - Bulk (Alt: 18AH0528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4780 / $0.7590 | Buy Now |
DISTI #
18AH0528
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG F 22.4mm 5.7mm Tin Loose Piece (Alt: 18AH0528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
72020952
|
RS | 187 PIDG Faston Rec | TE Connectivity 9-160477-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3400 | RFQ |
|
Onlinecomponents.com | 187 PIDG FASTON REC RoHS: Compliant |
434 Partner Stock |
|
$0.3343 / $0.5310 | Buy Now |
DISTI #
63049464
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.4mm Tin Loose RoHS: Compliant Min Qty: 353 Package Multiple: 1 | Americas - 1840 |
|
$0.2075 / $0.2226 | Buy Now |
DISTI #
16333236
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.4mm Tin Loose RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 434 |
|
$0.3300 | Buy Now |
DISTI #
9-160477-2
|
TTI | Terminals 187 PIDGE FASTON REC Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-160477-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-160477-2
TE Connectivity
(9-160477-2) 187 PIDG FASTON REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 9-160477-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-160477-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-160477-2 | Push-On Terminal, 2.62mm2 | TE Connectivity | 9-160477-2 vs 9-160477-2 |