There are no models available for this part yet.
Overview of 9-1609158-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 9-1609158-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9-1609158-1
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port - Bulk (Alt: 9-1609158-1) Min Qty: 45 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6036 / $44.0484 | Buy Now | |
DISTI #
655-9-1609158-1
|
Mouser Electronics | AC Power Entry Modules 6HPSND1-HG=F8562 POWER ENTRY RoHS: Compliant | 0 |
|
$40.8800 / $47.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2200 / $75.6100 | Buy Now | ||
DISTI #
9-1609158-1
|
TTI | AC Power Entry Modules 6HPSND1-HG=F8562 POWER ENTRY Min Qty: 45 Package Multiple: 9 Container: Each | Americas - 0 |
|
$41.5000 | Buy Now | |
DISTI #
COR9-1609158-1
|
Interstate Connecting Components | FILTRD PE MODUL,6A,SNAP-IN,QC 2 FUSE,CL1 MOPP | 11 |
|
$48.4688 / $62.0400 | Buy Now | |
DISTI #
000000000006392272
|
Sager | AC Power Entry Modules 6HPSND1-HG=F8562 POWER ENTRY Min Qty: 45 | 45 |
|
$37.0400 / $43.0800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$38.2200 / $75.6100 | Buy Now |
CAD Models for 9-1609158-1 by TE Connectivity
Part Data Attributes for 9-1609158-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|