-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-Delay Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0902
|
Newark | Td231-3002P=Tdar 3 To 30 Sec |Amp Te Connectivity 9-1617806-4 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$557.1900 / $565.5900 | Buy Now |
DISTI #
9-1617806-4
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 9-1617806-4) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-9-1617806-4
|
Mouser Electronics | Industrial Relays TD231-3002P TDAR 3 TO 30 SEC RoHS: Compliant | 0 |
|
$460.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 5 | 0 |
|
$432.6300 | Buy Now |
DISTI #
AMP9-1617806-4
|
Heilind Electronics | TD231-3002P=TDAR 3 TO 30 SEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TD231-3002P=TDAR 3-30SEC M83726/31-3002P RoHS: Compliant | 0 |
|
$405.1100 / $1,138.8900 | Buy Now |
DISTI #
9-1617806-4
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 9-1617806-4) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP9-1617806-4
|
Interstate Connecting Components | TD231-3002P=TDAR 3 TO 30 SEC | 0 |
|
Buy Now | |
DISTI #
000000000003847685
|
Sager | Industrial Relays TD231-3002P TDAR 3 TO 30 SEC Min Qty: 1 | 0 |
|
$407.1900 / $506.1700 | Buy Now |
DISTI #
9-1617806-4
|
Avnet Abacus | TIME DELAY RELAY (Alt: 9-1617806-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617806-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617806-4
TE Connectivity
Off-Delay Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |