Part Details for 9-1617806-6 by TE Connectivity
Overview of 9-1617806-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 9-1617806-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0903
|
Newark | Td230-1001S=Tdao .1-1Sec M83726/30-1001S |Amp Te Connectivity 9-1617806-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.7400 / $509.7200 | Buy Now |
DISTI #
9-1617806-6
|
Avnet Americas | TD230-1001S=TDAO .1-1SEC M83726/30-1001S - Trays (Alt: 9-1617806-6) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 61 Weeks, 2 Days Container: Tray | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
571-9-1617806-6
|
Mouser Electronics | Industrial Relays TD230-1001S MID RANGE RELAYS | 0 |
|
$460.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$432.6300 | Buy Now |
DISTI #
AMP9-1617806-6
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP9-1617806-6 | Americas - 0 in Stock |
|
$404.1225 / $506.1751 | Buy Now |
|
Onlinecomponents.com | TD230-1001S=TDAO .1-1SEC M83726/30-1001S RoHS: Compliant | 0 |
|
$408.4200 / $932.2100 | Buy Now |
DISTI #
9-1617806-6
|
TTI | Industrial Relays TD230-1001S MID RANGE RELAYS Min Qty: 13 Package Multiple: 1 Container: Each | Americas - 0 |
|
$374.7600 / $409.0300 | Buy Now |
DISTI #
9-1617806-6
|
Avnet Americas | TD230-1001S=TDAO .1-1SEC M83726/30-1001S - Trays (Alt: 9-1617806-6) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 61 Weeks, 2 Days Container: Tray | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
9-1617806-6
|
Avnet Americas | TD230-1001S=TDAO .1-1SEC M83726/30-1001S - Trays (Alt: 9-1617806-6) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 61 Weeks, 2 Days Container: Tray | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
AMP9-1617806-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP9-1617806-6 | 0 |
|
$404.1225 / $506.1751 | Buy Now |
Part Details for 9-1617806-6
9-1617806-6 CAD Models
9-1617806-6 Part Data Attributes
|
9-1617806-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617806-6
TE Connectivity
On-Delay Relay, DPDT, Momentary, 0.11A (Coil), 28VDC (Coil), 3080mW (Coil), 10A (Contact), 28VDC (Contact), 0.1s Adj Min, 1s Adj Max, DC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 61 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 1 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 25.79 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(DC)-Max | 0.11 A | |
Coil Power | 3080 mW | |
Coil Resistance | 254.55 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |