-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.15ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2027
|
Newark | Wirewound Resistors - Chassis Mount Hsa25 R15 5% |Amp Te Connectivity 9-1625971-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.9500 / $3.3000 | Buy Now |
DISTI #
2266-9-1625971-9-ND
|
DigiKey | HSA25 R15 5% Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
80 In Stock |
|
$4.2000 | Buy Now |
DISTI #
9-1625971-9
|
Avnet Americas | Resistor, 150 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 9-1625971-9) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8593 / $2.2374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
AMP9-1625971-9
|
Heilind Electronics | HSA25 R15 5% | Americas - 0 in Stock |
|
$2.2024 / $2.4241 | Buy Now |
|
Onlinecomponents.com | HSA25 R15 5% RoHS: Compliant |
80 Partner Stock |
|
$1.8200 / $3.1600 | Buy Now |
DISTI #
16333263
|
Verical | Res Wirewound 150mOhm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 70 |
|
$2.4500 | Buy Now |
DISTI #
AX25WR-0R15
|
TME | Resistor: wire-wound, with heatsink, screw, 150mΩ, 25W, ±5% Min Qty: 200 | 0 |
|
$2.1000 | RFQ |
DISTI #
AMP9-1625971-9
|
Interstate Connecting Components | HSA25 R15 5% | 0 |
|
$2.2024 / $2.4241 | Buy Now |
DISTI #
TE Connectivity 9-1625971-9
|
PEI Genesis | Fixed Resistor, Wire Wound, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1625971-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1625971-9
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.15ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |