Part Details for 9-1747981-1 by TE Connectivity
Overview of 9-1747981-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1747981-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1747981-1
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray - Bulk (Alt: 9-1747981-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-9-1747981-1
|
Mouser Electronics | HDMI, Displayport & DVI Connectors ASSY HDMI RECEPTACLE SMT W/ PN RoHS: Compliant | 0 |
|
$3.5000 / $4.0700 | Order Now |
|
Onlinecomponents.com | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant | 0 |
|
$3.0400 / $6.3700 | Buy Now |
DISTI #
9-1747981-1
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray - Bulk (Alt: 9-1747981-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9-1747981-1
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray - Bulk (Alt: 9-1747981-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant | 0 |
|
$3.0400 / $6.3700 | Buy Now |
Part Details for 9-1747981-1
9-1747981-1 CAD Models
9-1747981-1 Part Data Attributes
|
9-1747981-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1747981-1
TE Connectivity
Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-1747981-1
This table gives cross-reference parts and alternative options found for 9-1747981-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1747981-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10029449-01TLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 9-1747981-1 vs 10029449-01TLF |
10029449-01TLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 9-1747981-1 vs 10029449-01TLF |
10029449-003RLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 9-1747981-1 vs 10029449-003RLF |
10029449-002LF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 9-1747981-1 vs 10029449-002LF |
10029449-004RLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 9-1747981-1 vs 10029449-004RLF |
10029449-001LF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 9-1747981-1 vs 10029449-001LF |
10029449-01RLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 9-1747981-1 vs 10029449-01RLF |
10029449-01RLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 9-1747981-1 vs 10029449-01RLF |
10029449-002LF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 9-1747981-1 vs 10029449-002LF |