Part Details for 9-1768020-6 by TE Connectivity
Overview of 9-1768020-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1768020-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9-1768020-6-ND
|
DigiKey | TE Connectivity Min Qty: 600 Container: Tray MARKETPLACE PRODUCT |
1020 In Stock |
|
$0.1470 | Buy Now |
DISTI #
RYCIKB01P-9/4
|
Heilind Electronics | 9-1768020-6 ALIAS #:E24017-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
917680206-TEC
|
TME | 9-1768020-6 Min Qty: 300 | 1020 |
|
$0.1431 | Buy Now |
DISTI #
RYCIKB01P-9/4
|
Interstate Connecting Components | 9-1768020-6 ALIAS #:E24017-000 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1326 |
|
RFQ | |
DISTI #
9-1768020-6
|
Avnet Abacus | (Alt: 9-1768020-6) RoHS: Compliant Min Qty: 3720 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403206146
|
Chip1Stop | Connector Contact RoHS: Compliant | 1020 |
|
$0.1540 / $0.1550 | Buy Now |