-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7502
|
Newark | Dynamic 1200D Rec Hsg 4P X Black |Amp Te Connectivity 9-1827864-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4750 | Buy Now |
DISTI #
17-9-1827864-2-ND
|
DigiKey | DYNAMIC 1200D REC HSG 4P X BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bag |
4664 In Stock |
|
$0.4387 / $0.8800 | Buy Now |
DISTI #
9-1827864-2
|
Avnet Americas | Connector Housing Receptacle 4 Position 2.5mm Pitch Cable Mount Black - Bulk (Alt: 9-1827864-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3332 | Buy Now |
DISTI #
571-9-1827864-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1200D REC HSG 4P X BLACK | 4389 |
|
$0.4280 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3530 | Buy Now |
DISTI #
AMP9-1827864-2
|
Heilind Electronics | DYNAMIC 1200D REC HSG 4P X BLA | Americas - 0 in Stock |
|
$0.3974 / $0.4471 | Buy Now |
|
Onlinecomponents.com | Dynamic Rec Housing RoHS: Compliant |
3062 Partner Stock |
|
$0.3756 / $0.4154 | Buy Now |
DISTI #
65696225
|
Verical | Dynamic Rec Housing RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 2943 |
|
$0.4100 / $0.4200 | Buy Now |
DISTI #
AMP9-1827864-2
|
Interstate Connecting Components | DYNAMIC 1200D REC HSG 4P X BLA | 0 |
|
$0.3974 / $0.4471 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1827864-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1827864-2
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |