-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 4870000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1879540-2
|
Avnet Americas | Res Thick Film 2512 4.87M Ohm 1% 1W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 9-1879540-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1663 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1570 | Buy Now |
DISTI #
AMP9-1879540-2
|
Heilind Electronics | CRGV2512 1% 4M87 1600V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGV2512 1% 4M87 1600V RoHS: Compliant | 0 |
|
$0.1558 / $0.4269 | Buy Now |
DISTI #
9-1879540-2
|
Avnet Americas | Res Thick Film 2512 4.87M Ohm 1% 1W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 9-1879540-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1663 | Buy Now |
DISTI #
AMP9-1879540-2
|
Interstate Connecting Components | CRGV2512 1% 4M87 1600V | 0 |
|
Buy Now | |
DISTI #
9-1879540-2
|
Avnet Abacus | Res Thick Film 2512 4.87M Ohm 1% 1W �200ppm/�C Molded SMD SMD T/R (Alt: 9-1879540-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGV2512 1% 4M87 1600V RoHS: Compliant | 0 |
|
$0.1558 / $0.4269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1879540-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1879540-2
TE Connectivity
Fixed Resistor, Thick Film, 1W, 4870000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for 9-1879540-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1879540-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGV2512F4M87 | Fixed Resistor, Thick Film, 1W, 4870000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512 | TE Connectivity | 9-1879540-2 vs CRGV2512F4M87 |