-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1971773-2) PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7222
|
Newark | Ptl 1X2 Plug Hsg High Temp Key A Lgr Rohs Compliant: Yes |Te Connectivity 9-1971773-2 Min Qty: 3500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
DISTI #
A118770-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3296 In Stock |
|
$0.3533 / $0.6200 | Buy Now |
DISTI #
9-1971773-2
|
Avnet Americas | Conn Housing PL 2 POS 6mm ST Cable Mount (Alt: 9-1971773-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.3077 / $0.3474 | Buy Now |
DISTI #
27X7222
|
Avnet Americas | Conn Housing PL 2 POS 6mm ST Cable Mount - Bulk (Alt: 27X7222) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4410 | Buy Now |
DISTI #
571-9-1971773-2
|
Mouser Electronics | Headers & Wire Housings 1x2 plug housing lgr Key A RoHS: Compliant | 15 |
|
$0.3480 / $0.6200 | Buy Now |
|
Future Electronics | 2 Position 1 Row (1 x 2) 6 mm Wire to Wire Latch Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Box | 0Box |
|
$0.3200 | Buy Now |
|
Future Electronics | 2 Position 1 Row (1 x 2) 6 mm Wire to Wire Latch Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Box | 0Box |
|
$0.3200 | Buy Now |
DISTI #
AMP9-1971773-2
|
Heilind Electronics | Americas - 182 in Stock97125 On Order |
|
$0.3577 / $0.3759 | Buy Now | |
|
Onlinecomponents.com | PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR RoHS: Compliant |
51 In Stock 3500 On Order |
|
$0.2994 / $0.5270 | Buy Now |
|
Bristol Electronics | 14000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1971773-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1971773-2
TE Connectivity
(9-1971773-2) PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.589 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |