-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1971817-3) 3P,RAST 2.5 Tab Header,Ex- Locking,THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2048
|
Newark | 3P Rast 2.5 Tab Hdr Ex- Lock T/H Vrt-Tin |Amp Te Connectivity 9-1971817-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2015 |
|
$0.7010 | Buy Now |
DISTI #
01Y2451
|
Newark | 3P, rast 2.5 Tab Header, ex- Locking, thv |Te Connectivity 9-1971817-3 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 | Buy Now |
DISTI #
9-1971817-3-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 5400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3183 | Buy Now |
DISTI #
9-1971817-3
|
Avnet Americas | 3P,RAST 2.5 TAB HEADER,EX- LOCKING,THV - Trays (Alt: 9-1971817-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 2700 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.3054 / $0.3345 | Buy Now |
DISTI #
571-9-1971817-3
|
Mouser Electronics | Headers & Wire Housings 3P RAST 2.5 Tab Hdr Ex- Lock T/H Vrt-tin RoHS: Compliant | 0 |
|
$0.3180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 2700 Container: Box | 0Box |
|
$0.2860 | Buy Now |
DISTI #
AMP9-1971817-3
|
Heilind Electronics | 3P,RAST 2.5 TAB HEADER,EX- LOC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant |
2015 Partner Stock |
|
$0.3517 / $0.4952 | Buy Now |
DISTI #
AMP9-1971817-3
|
Interstate Connecting Components | 3P,RAST 2.5 TAB HEADER,EX- LOC | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 9-1971817-3
|
PEI Genesis | Combination Line Connector 3 | 2015 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1971817-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1971817-3
TE Connectivity
(9-1971817-3) 3P,RAST 2.5 Tab Header,Ex- Locking,THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.36 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.39 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |