-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-215570-0) MICRO-MATCH PBC.20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9876
|
Newark | Wtb Conn, Header, 20Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:Micro-Match Series, Contact Termination Type:Solder, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 9-215570-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 205 |
|
$2.4300 / $3.0200 | Buy Now |
DISTI #
77AC2054
|
Newark | Headers&wire Housings Pbc 20P Vert |Amp Te Connectivity 9-215570-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 3250 |
|
$1.8100 / $2.1000 | Buy Now |
DISTI #
64AH9877
|
Newark | Wtb Conn, Header, 20Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:Micro-Match Series, Contact Termination Type:Solder, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 9-215570-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.4000 | Buy Now |
DISTI #
A99418CT-ND
|
DigiKey | CONN DIP HDR IDC 20POS 28AWG PCB Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2543 In Stock |
|
$1.6228 / $2.9000 | Buy Now |
DISTI #
9-215570-0
|
Avnet Americas | Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Box - Tape and Reel (Alt: 9-215570-0) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$1.6098 / $1.8175 | Buy Now |
DISTI #
571-9-215570-0
|
Mouser Electronics | Headers & Wire Housings PBC 20P VERT RoHS: Compliant | 1064 |
|
$1.4800 / $2.4400 | Buy Now |
|
Future Electronics | Micro-MaTch Series 20 Position 2.54 mm Pitch Dual Row 28 AWG IDC DIP Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 250Reel |
|
$0.8050 / $0.8900 | Buy Now |
DISTI #
AMP9-215570-0
|
Heilind Electronics | MICRO-MATCH PBC.20P | Americas - 0 in Stock |
|
$1.9091 / $1.9376 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH PBC.20P RoHS: Compliant |
3400 In Stock |
|
$1.3400 / $2.0600 | Buy Now |
DISTI #
61594604
|
Verical | Conn IDC Connector PL 20 POS 1.27mm Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2215 | Americas - 5750 |
|
$0.9419 / $0.9641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-215570-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-215570-0
TE Connectivity
(9-215570-0) MICRO-MATCH PBC.20P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICRO-MATCH | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.201 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.138 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 9-215570-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-215570-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-215570-0 | (2-215570-0) MICRO-MATCH PBC.20P | TE Connectivity | 9-215570-0 vs 2-215570-0 |