-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176369-6
|
Avnet Americas | Res Precision Thin Film 392Ohm 0.1% 150mW 10ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 9-2176369-6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2186 / $0.2394 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
AMP9-2176369-6
|
Heilind Electronics | RQ 0603 392R 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2551 / $0.2628 | Buy Now |
|
Onlinecomponents.com | RQ 0603 392R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2250 / $0.2479 | Buy Now |
DISTI #
AMP9-2176369-6
|
Interstate Connecting Components | RQ 0603 392R 0.1% 10PPM 5K RL | 0 |
|
$0.2551 / $0.2628 | Buy Now |
|
Master Electronics | RQ 0603 392R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2250 / $0.2479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2176369-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176369-6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for 9-2176369-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-2176369-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RQ73C1J392RBTD | Fixed Resistor | TE Connectivity | 9-2176369-6 vs RQ73C1J392RBTD |