Part Details for 9-2176603-0 by TE Connectivity
Overview of 9-2176603-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2176603-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176603-0
|
Avnet Americas | SMD Current Sense Resistor, 0.475 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 9-2176603-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1035 / $0.1168 | Buy Now |
DISTI #
279-9-2176603-0
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 3A R475 1% 1K RL RoHS: Compliant | 0 |
|
$0.1040 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1043 | Buy Now |
DISTI #
AMP9-2176603-0
|
Heilind Electronics | RLC73K 3A R475 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73K 3A R475 1% 1K RL | 0 |
|
$0.0888 / $0.1418 | Buy Now |
DISTI #
9-2176603-0
|
Avnet Americas | SMD Current Sense Resistor, 0.475 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 9-2176603-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1035 / $0.1168 | Buy Now |
DISTI #
9-2176603-0
|
Avnet Americas | SMD Current Sense Resistor, 0.475 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 9-2176603-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1035 / $0.1168 | Buy Now |
|
Master Electronics | RLC73K 3A R475 1% 1K RL | 0 |
|
$0.0888 / $0.1418 | Buy Now |
Part Details for 9-2176603-0
9-2176603-0 CAD Models
9-2176603-0 Part Data Attributes
|
9-2176603-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176603-0
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |