-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
46POS. REC HOUSING ASSY, CODA A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-2209520-9-ND
|
DigiKey | 46POS. REC HOUSING ASSY, CODA A Min Qty: 1800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9500 | Buy Now |
DISTI #
9-2209520-9
|
Avnet Americas | Conn Housing RCP 46 POS ST Cable Mount - Bulk (Alt: 9-2209520-9) Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Bulk | 4500 Factory Stock |
|
$9.8704 / $11.1440 | Buy Now |
DISTI #
571-9-2209520-9
|
Mouser Electronics | Automotive Connectors 46POS. REC HOUSING ASSY,COD A RoHS: Compliant | 0 |
|
$13.2700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1800 Package Multiple: 300 Container: Box | 0Box |
|
$9.6000 | Buy Now |
DISTI #
AMP9-2209520-9
|
Heilind Electronics | 46POS. REC HOUSING ASSY, CODA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 46POS. REC HOUSING ASSY, CODA A | 0 |
|
$10.0900 / $29.6100 | Buy Now |
DISTI #
9-2209520-9
|
TTI | Automotive Connectors 46POS. REC HOUSING ASSY,COD A RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 300 In Stock |
|
$13.2700 | Buy Now |
DISTI #
9-2209520-9
|
Avnet Americas | Conn Housing RCP 46 POS ST Cable Mount - Bulk (Alt: 9-2209520-9) Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Bulk | 4500 Factory Stock |
|
$9.8704 / $11.1440 | Buy Now |
DISTI #
9-2209520-9
|
Avnet Americas | Conn Housing RCP 46 POS ST Cable Mount - Bulk (Alt: 9-2209520-9) Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Bulk | 4500 Factory Stock |
|
$9.8704 / $11.1440 | Buy Now |
DISTI #
AMP9-2209520-9
|
Interstate Connecting Components | 46POS. REC HOUSING ASSY, CODA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2209520-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2209520-9
TE Connectivity
46POS. REC HOUSING ASSY, CODA A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.378 inch | |
Body Depth | 1.22 inch | |
Body Length | 3.563 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94-HB |