-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2267440-3
|
Avnet Americas | Connector Socket Strip Receptacle 86 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 9-2267440-3) Min Qty: 810 Package Multiple: 810 Container: Reel | 0 |
|
$7.4826 / $9.0044 | Buy Now |
DISTI #
571-9-2267440-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$8.5100 | Order Now |
DISTI #
75110924
|
RS | PCB Header, Vertical, 86 position, 2 row, Black, 1 A | TE Connectivity 9-2267440-3 RoHS: Not Compliant Min Qty: 810 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7560 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 810 Package Multiple: 810 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$7.4700 | Buy Now |
DISTI #
AMP9-2267440-3
|
Heilind Electronics | SCL 1.0 RCPT DR VT 086 SMT G3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCL 1.0 RCPT DR VT 086 SMT G3 TR RoHS: Compliant | 0 |
|
$8.1100 / $22.7700 | Buy Now |
DISTI #
AMP9-2267440-3
|
Interstate Connecting Components | SCL 1.0 RCPT DR VT 086 SMT G3 | 0 |
|
Buy Now | |
DISTI #
9-2267440-3
|
Avnet Abacus | Connector Socket Strip Receptacle 86 Position 1mm Solder Straight Surface Mount T/R (Alt: 9-2267440-3) RoHS: Compliant Min Qty: 810 Package Multiple: 810 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 RCPT DR VT 086 SMT G3 TR RoHS: Compliant | 0 |
|
$8.1100 / $22.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2267440-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2267440-3
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.123 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |