There are no models available for this part yet.
Overview of 9-2335340-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9-2335340-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-9-2335340-1-ND
|
DigiKey | APPLIC HVP1100-90 T 70MM2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,753.3900 | Buy Now | |
DISTI #
9-2335340-1
|
Avnet Americas | Applicator for 70mm2 Wire Size - Bulk (Alt: 9-2335340-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$7,677.4400 | Buy Now | ||
DISTI #
AMP9-2335340-1
|
Heilind Electronics | APPLIC HVP1100-90 T 70MM2 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | APPLIC HVP1100-90 T 70MM2 RoHS: Compliant | 0 |
|
$7,932.5300 / $8,175.9700 | Buy Now | ||
DISTI #
AMP9-2335340-1
|
Interstate Connecting Components | APPLIC HVP1100-90 T 70MM2 | 0 |
|
Buy Now | ||
Master Electronics | APPLIC HVP1100-90 T 70MM2 RoHS: Compliant | 0 |
|
$7,932.5300 / $8,175.9700 | Buy Now |
CAD Models for 9-2335340-1 by TE Connectivity
Part Data Attributes for 9-2335340-1 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|