There are no models available for this part yet.
Overview of 9-2348772-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 9-2348772-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-9-2348772-2-ND
|
DigiKey | HD MATENET 3+0 TAB HSG ASSY, GRP Min Qty: 1050 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7101 | Buy Now | |
DISTI #
9-2348772-2
|
Avnet Americas | HD MATENET 3+0 TAB HSG ASSY, GRP E - Bulk (Alt: 9-2348772-2) Min Qty: 1050 Package Multiple: 1050 Container: Bulk | 0 |
|
$10.0889 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1050 Package Multiple: 1050 Lead time: 15 Weeks Container: Box | 0Box |
|
$10.7200 | Buy Now | ||
DISTI #
AMP9-2348772-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.6001 | Buy Now | ||
Onlinecomponents.com | HD MATEnet 3+0 TAB HSG ASSY, GRP E RoHS: Compliant | 0 |
|
$10.9600 / $30.7900 | Buy Now | ||
DISTI #
AMP9-2348772-2
|
Interstate Connecting Components | 0 |
|
$12.6001 | Buy Now | ||
DISTI #
9-2348772-2
|
Avnet Abacus | (Alt: 9-2348772-2) Min Qty: 1050 Package Multiple: 1050 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HD MATEnet 3+0 TAB HSG ASSY, GRP E RoHS: Compliant | 0 |
|
$10.9600 / $30.7900 | Buy Now |
CAD Models for 9-2348772-2 by TE Connectivity
Part Data Attributes for 9-2348772-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
2.07 inch
|
Body Depth
|
1.06 inch
|
Body Length
|
2.07 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
1 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
3 A
|
Rated Voltage
|
60 V
|
Terminal Pitch
|
12.3 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|