Part Details for 9-2363903-1 by TE Connectivity
Overview of 9-2363903-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9-2363903-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-2363903-1-ND
|
DigiKey | HD MATENET 1+6 HDR ASSY, GRP D, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$72.2800 | Buy Now |
DISTI #
9-2363903-1
|
Avnet Americas | Connector Sealed Header 8 Position 4mm Solder Straight Through Hole - Bulk (Alt: 9-2363903-1) Min Qty: 112 Package Multiple: 112 Container: Bulk | 0 |
|
$38.1875 / $45.9545 | Buy Now |
DISTI #
571-9-2363903-1
|
Mouser Electronics | Heavy Duty Power Connectors HD MATEnet 1+6 HDR ASSY, GRP D, 180DEG RoHS: Compliant | 0 |
|
$44.7700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 112 Package Multiple: 112 Lead time: 12 Weeks Container: Box | 0Box |
|
$40.4600 | Buy Now |
DISTI #
AMP9-2363903-1
|
Heilind Electronics | HD MATENET 1+6 HDR ASSY, GRP D | Americas - 0 in Stock |
|
$39.6587 / $48.3019 | Buy Now |
|
Onlinecomponents.com | HD MATEnet 1+6 HDR ASSY, GRP D, 180DEG RoHS: Compliant | 0 |
|
$40.1700 / $110.0300 | Buy Now |
DISTI #
AMP9-2363903-1
|
Interstate Connecting Components | HD MATENET 1+6 HDR ASSY, GRP D | 0 |
|
$39.6587 / $48.3019 | Buy Now |
DISTI #
9-2363903-1
|
Avnet Abacus | Connector Sealed Header 8 Position 4mm Solder Straight Through Hole (Alt: 9-2363903-1) Min Qty: 112 Package Multiple: 112 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HD MATEnet 1+6 HDR ASSY, GRP D, 180DEG RoHS: Compliant | 0 |
|
$40.1700 / $110.0300 | Buy Now |
Part Details for 9-2363903-1
9-2363903-1 CAD Models
9-2363903-1 Part Data Attributes
|
9-2363903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2363903-1
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.63 inch | |
Body Depth | 1.49 inch | |
Body Length | 1.968 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 6 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |