Part Details for 9-2380201-1 by TE Connectivity
Overview of 9-2380201-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2380201-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-9-2380201-1-ND
|
DigiKey | APPLIC HVP 800-180 F 16MM2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11,447.0400 | Buy Now |
DISTI #
9-2380201-1
|
Avnet Americas | HV Die Set with Die Holder 16mm2 - Bulk (Alt: 9-2380201-1) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$9,552.6900 / $11,495.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$9,872.5700 | Buy Now |
DISTI #
AMP9-2380201-1
|
Heilind Electronics | APPLIC HVP 800-180 F 16MM2 | Americas - 0 in Stock |
|
$10,928.9250 / $12,143.2500 | Buy Now |
|
Onlinecomponents.com | APPLIC HVP 800-180 F 16MM2 RoHS: Compliant | 0 |
|
$10,317.8900 / $10,634.5300 | Buy Now |
DISTI #
AMP9-2380201-1
|
Interstate Connecting Components | APPLIC HVP 800-180 F 16MM2 | 0 |
|
$10,928.9250 / $12,143.2500 | Buy Now |
|
Master Electronics | APPLIC HVP 800-180 F 16MM2 RoHS: Compliant | 0 |
|
$10,317.8900 / $10,634.5300 | Buy Now |