Part Details for 9-2383999-1 by TE Connectivity
Overview of 9-2383999-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2383999-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-9-2383999-1-ND
|
DigiKey | 4POS,DIA 1MM,PIN HSG ASSY,SLD Min Qty: 1 Lead time: 12 Weeks Container: Box |
185 In Stock |
|
$11.5124 / $17.6500 | Buy Now |
DISTI #
571-9-2383999-1
|
Mouser Electronics | TE Connectivity RoHS: Compliant | 0 |
|
$10.5900 / $11.3200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 216 Package Multiple: 216 Container: Box | 0Box |
|
$9.0500 | Buy Now |
DISTI #
AMP9-2383999-1
|
Heilind Electronics | 4POS,DIA 1MM,PIN HSG ASSY,SLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$8.9800 / $18.8100 | Buy Now | |
DISTI #
AMP9-2383999-1
|
Interstate Connecting Components | 4POS,DIA 1MM,PIN HSG ASSY,SLD | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$8.9800 / $18.8100 | Buy Now |