Part Details for 9-2396868-1 by TE Connectivity
Overview of 9-2396868-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2396868-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-9-2396868-1-ND
|
DigiKey | HV DIE SET ASSEMBLY Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,901.8400 | Buy Now |
DISTI #
9-2396868-1
|
Avnet Americas | HV Die Set with Die Holder 35mm2 - Bulk (Alt: 9-2396868-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,428.6900 / $8,939.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7,677.4400 | Buy Now |
DISTI #
AMP9-2396868-1
|
Heilind Electronics | HV DIE SET ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HV DIE SET ASSEMBLY | 0 |
|
$8,023.7500 / $8,269.9900 | Buy Now |
DISTI #
9-2396868-1
|
Avnet Americas | HV Die Set with Die Holder 35mm2 - Bulk (Alt: 9-2396868-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,428.6900 / $8,939.6100 | Buy Now |
DISTI #
AMP9-2396868-1
|
Interstate Connecting Components | HV DIE SET ASSEMBLY | 0 |
|
Buy Now | |
|
Master Electronics | HV DIE SET ASSEMBLY | 0 |
|
$8,023.7500 / $8,269.9900 | Buy Now |