-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P MRPK CONN _BK/RD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0789
|
Newark | Lighting Connectors 2P Mrpk Conn _Bk/Rd |Amp Te Connectivity 9-2834006-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 56000 |
|
$1.1000 / $1.3800 | Buy Now |
DISTI #
2266-9-2834006-2TR-ND
|
DigiKey | Board Connector, 2 Contact(s), S Min Qty: 800 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
56000 In Stock |
|
$0.4000 / $0.6200 | Buy Now |
DISTI #
17-9-2834006-2TR-ND
|
DigiKey | 2P MRPK CONN _BK/RD Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5189 | Buy Now |
DISTI #
9-2834006-2
|
Avnet Americas | Shrouded Connector Header 2 Position 4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 9-2834006-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
$0.5179 / $0.5672 | Buy Now |
DISTI #
571-9-2834006-2
|
Mouser Electronics | Lighting Connectors 2P MRPK CONN _BK/RD RoHS: Compliant | 0 |
|
$0.5520 / $0.5810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4840 | Buy Now |
DISTI #
AMP9-2834006-2
|
Heilind Electronics | 2P MRPK CONN _BK/RD | Americas - 0 in Stock |
|
$0.4980 / $0.6135 | Buy Now |
|
Onlinecomponents.com | 2P MRPK CONN _BK/RD RoHS: Compliant |
56000 Partner Stock |
|
$0.4457 / $0.6361 | Buy Now |
DISTI #
65697261
|
Verical | Poke-InConnectors 2P MRPK CONN BK/RD RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 52000 |
|
$0.3700 / $0.5800 | Buy Now |
DISTI #
56938105
|
Verical | Poke-InConnectors 2P MRPK CONN BK/RD RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 4000 |
|
$0.3700 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2834006-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2834006-2
TE Connectivity
2P MRPK CONN _BK/RD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |