Part Details for 9-331350-2 by TE Connectivity
Overview of 9-331350-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 9-331350-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-331350-2-ND
|
DigiKey | BNC PLUG PTFE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9-331350-2
|
Avnet Americas | Conn BNC PL Crimp ST Cable Mount Gold - Tape and Reel (Alt: 9-331350-2) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC PLUG PTFE RoHS: Compliant | 0 |
|
$5.5300 / $16.2100 | Buy Now |
DISTI #
9-331350-2
|
Avnet Americas | Conn BNC PL Crimp ST Cable Mount Gold - Tape and Reel (Alt: 9-331350-2) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Container: Reel | 0 |
|
RFQ | |
DISTI #
9-331350-2
|
Avnet Americas | Conn BNC PL Crimp ST Cable Mount Gold - Tape and Reel (Alt: 9-331350-2) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002482094
|
Sager | RF Connectors / Coaxial Connectors BNC PLUG PTFE | 0 |
|
Buy Now | |
|
Master Electronics | BNC PLUG PTFE RoHS: Compliant | 0 |
|
$5.5300 / $16.2100 | Buy Now |
Part Details for 9-331350-2
9-331350-2 CAD Models
9-331350-2 Part Data Attributes
|
9-331350-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-331350-2
TE Connectivity
BNC PLUG PTFE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |