-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PLUG PTFE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3468
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg179, Rg187, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 9-331350-3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5500 | Buy Now |
DISTI #
A33772-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM PUSH Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
9-331350-3
|
Avnet Americas | Conn BNC PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold Bulk - Bulk (Alt: 9-331350-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$10.8914 / $13.1066 | Buy Now |
DISTI #
571-9-331350-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG TEFLON RoHS: Compliant | 0 |
|
$13.9800 / $19.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Box | 0Box |
|
$11.8400 | Buy Now |
DISTI #
AMP9-331350-3
|
Heilind Electronics | BNC PLUG PTFE | Americas - 0 in Stock |
|
$12.3731 / $13.7762 | Buy Now |
|
Onlinecomponents.com | BNC PLUG PTFE RoHS: Compliant | 0 |
|
$14.4100 / $21.0400 | Buy Now |
DISTI #
9-331350-3
|
Avnet Americas | Conn BNC PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold Bulk - Bulk (Alt: 9-331350-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$10.8914 / $13.1066 | Buy Now |
DISTI #
9-331350-3
|
Avnet Americas | Conn BNC PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold Bulk - Bulk (Alt: 9-331350-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$10.8914 / $13.1066 | Buy Now |
DISTI #
AMP9-331350-3
|
Interstate Connecting Components | BNC PLUG PTFE | 0 |
|
$12.3731 / $13.7762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-331350-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-331350-3
TE Connectivity
BNC PLUG PTFE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG-179/U; RG-187/U | |
Body Depth | 1.188 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 187, RG 179 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |