Part Details for 9-331350-4 by TE Connectivity
Overview of 9-331350-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 9-331350-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0927
|
Newark | Bnc Plug Ptfe |Amp Te Connectivity 9-331350-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$18.6600 | Buy Now |
DISTI #
2266-9-331350-4-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM PUSH Min Qty: 4 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
291 In Stock |
|
$18.0700 / $20.3300 | Buy Now |
DISTI #
9-331350-4-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM PUSH Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Bulk RoHS: Compliant |
291 Partner Stock |
|
$17.3500 / $25.8400 | Buy Now |
DISTI #
TE Connectivity 9-331350-4
|
PEI Genesis | RF BNC Connector, 1 Contact( | 291 |
|
Buy Now | |
DISTI #
4323533
|
Farnell | RF-COAX CONNECTORS RoHS: Not Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 234 |
|
$39.4870 | Buy Now |
|
Master Electronics | Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Bulk RoHS: Compliant |
291 Partner Stock |
|
$17.3500 / $25.8400 | Buy Now |
Part Details for 9-331350-4
9-331350-4 CAD Models
9-331350-4 Part Data Attributes
|
9-331350-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-331350-4
TE Connectivity
CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Body Depth | 1.188 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |