Part Details for 9-360-A by Bernstein AG
Overview of 9-360-A by Bernstein AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-360-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-9-360-A
|
TME | Protective bench kit, ESD, L: 900mm, W: 610mm, Thk: 1.5mm, black Min Qty: 1 | 2 |
|
$100.5000 / $106.9200 | Buy Now |