Part Details for 9-6474612-4 by TE Connectivity
Overview of 9-6474612-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 9-6474612-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0610
|
Newark | Fsn-22A-8 |Amp Te Connectivity 9-6474612-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 | Buy Now |
DISTI #
A129209-ND
|
DigiKey | CABLE FLXSTRP 8POS 2.54MM 2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3314 In Stock |
|
$0.9240 / $1.5300 | Buy Now |
DISTI #
9-6474612-4
|
Avnet Americas | FSN-22A-8 - Tape and Reel (Alt: 9-6474612-4) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8602 / $0.9421 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks Container: Box | 0Box |
|
$0.8280 | Buy Now |
DISTI #
AMP9-6474612-4
|
Heilind Electronics | FSN-22A-8 | Americas - 0 in Stock |
|
$1.0040 / $1.0190 | Buy Now |
|
Onlinecomponents.com | FSN-22A-8 RoHS: Compliant | 0 |
|
$0.7910 / $1.3440 | Buy Now |
DISTI #
9-6474612-4
|
TTI | FFC / FPC Jumper Cables FSN-22A-8 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.8500 / $0.8700 | Buy Now |
DISTI #
FSN22A-08
|
TME | Connector: jumper cable, Cable ph: 2.54mm, L: 50.8mm, straight Min Qty: 1 | 6 |
|
$0.9000 / $1.6300 | Buy Now |
DISTI #
AMP9-6474612-4
|
Interstate Connecting Components | FSN-22A-8 | 0 |
|
$1.0040 / $1.0190 | Buy Now |
DISTI #
9-6474612-4
|
Avnet Abacus | FSN-22A-8 (Alt: 9-6474612-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 9-6474612-4
9-6474612-4 CAD Models
9-6474612-4 Part Data Attributes
|
9-6474612-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-6474612-4
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 117 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG |