Part Details for 9.7:1 METAL GEARMOTOR 25DX48L MM LP 6V by Pololu Corporation
Overview of 9.7:1 METAL GEARMOTOR 25DX48L MM LP 6V by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPHR7404PU | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 0.00074 Ω@10V, SOP Advance, U-MOS-H | |
MG800FXF1JMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC SBD、Low-side: SiC MOSFET | |
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL |
Price & Stock for 9.7:1 METAL GEARMOTOR 25DX48L MM LP 6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2282
|
TME | Motor: DC, with gearbox, LP, 6VDC, 2.4A, Shaft: D spring, 590rpm Min Qty: 1 | 4 |
|
$22.0300 | Buy Now |
DISTI #
POLOLU-1582
|
TME | Motor: DC, with gearbox, LP, 6VDC, 2.4A, Shaft: D spring, 590rpm Min Qty: 1 | 3 |
|
$25.2000 / $28.5000 | Buy Now |